
RRE02VTM4SFHTR | |
|---|---|
DigiKey Part Number | RRE02VTM4SFHTR-ND - Tape & Reel (TR) RRE02VTM4SFHCT-ND - Cut Tape (CT) RRE02VTM4SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE02VTM4SFHTR |
Description | DIODE STD 400V 200MA TUMD2SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 200mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE02VTM4SFHTR Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TUMD2SM |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 100 | 3,28060 Kč | 328,06 Kč |
| 500 | 2,43800 Kč | 1 219,00 Kč |
| 1 000 | 2,16543 Kč | 2 165,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81832 Kč | 5 454,96 Kč |
| 6 000 | 1,64324 Kč | 9 859,44 Kč |
| 9 000 | 1,55397 Kč | 13 985,73 Kč |
| 15 000 | 1,45359 Kč | 21 803,85 Kč |
| 21 000 | 1,39412 Kč | 29 276,52 Kč |
| 30 000 | 1,33631 Kč | 40 089,30 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |







