


RR1VWM4STFTR | |
|---|---|
DigiKey Part Number | RR1VWM4STFTR-ND - Tape & Reel (TR) RR1VWM4STFCT-ND - Cut Tape (CT) RR1VWM4STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1VWM4STFTR |
Description | DIODE STANDARD 400V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
EDA/CAD Models | RR1VWM4STFTR Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 100 | 4,56940 Kč | 456,94 Kč |
| 500 | 3,43364 Kč | 1 716,82 Kč |
| 1 000 | 3,06659 Kč | 3 066,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59936 Kč | 7 798,08 Kč |
| 6 000 | 2,36390 Kč | 14 183,40 Kč |
| 9 000 | 2,24384 Kč | 20 194,56 Kč |
| 15 000 | 2,10894 Kč | 31 634,10 Kč |
| 21 000 | 2,02902 Kč | 42 609,42 Kč |
| 30 000 | 1,95134 Kč | 58 540,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |




