


RR1VWM6STFTR | |
|---|---|
DigiKey Part Number | RR1VWM6STFTR-ND - Tape & Reel (TR) RR1VWM6STFCT-ND - Cut Tape (CT) RR1VWM6STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1VWM6STFTR |
Description | DIODE STANDARD 600V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
EDA/CAD Models | RR1VWM6STFTR Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,36200 Kč | 73,62 Kč |
| 100 | 4,67580 Kč | 467,58 Kč |
| 500 | 3,51624 Kč | 1 758,12 Kč |
| 1 000 | 3,14167 Kč | 3 141,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66492 Kč | 7 994,76 Kč |
| 6 000 | 2,42456 Kč | 14 547,36 Kč |
| 9 000 | 2,30203 Kč | 20 718,27 Kč |
| 15 000 | 2,16433 Kč | 32 464,95 Kč |
| 21 000 | 2,08275 Kč | 43 737,75 Kč |
| 30 000 | 2,00348 Kč | 60 104,40 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |



