
RRE07VTM4SFHTR | |
|---|---|
DigiKey Part Number | RRE07VTM4SFHTR-ND - Tape & Reel (TR) RRE07VTM4SFHCT-ND - Cut Tape (CT) RRE07VTM4SFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRE07VTM4SFHTR |
Description | DIODE STD 400V 700MA TUMD2SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount TUMD2SM |
Datasheet | Datasheet |
EDA/CAD Models | RRE07VTM4SFHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 700 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2SM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,43740 Kč | 343,74 Kč |
| 500 | 2,56428 Kč | 1 282,14 Kč |
| 1 000 | 2,28206 Kč | 2 282,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92258 Kč | 5 767,74 Kč |
| 6 000 | 1,74126 Kč | 10 447,56 Kč |
| 9 000 | 1,64883 Kč | 14 839,47 Kč |
| 15 000 | 1,54492 Kč | 23 173,80 Kč |
| 21 000 | 1,48337 Kč | 31 150,77 Kč |
| 30 000 | 1,42353 Kč | 42 705,90 Kč |
| 75 000 | 1,29221 Kč | 96 915,75 Kč |
| 150 000 | 1,25988 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


