P-Channel 12 V 3A (Ta) 1W (Ta) Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ5A030APTL

DigiKey Part Number
RQ5A030APTLTR-ND - Tape & Reel (TR)
RQ5A030APTLCT-ND - Cut Tape (CT)
RQ5A030APTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ5A030APTL
Description
MOSFET P-CH 12V 3A TSMT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 3A (Ta) 1W (Ta) Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
RQ5A030APTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
62mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
-8V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 371
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,30700 Kč73,07 Kč
1004,65320 Kč465,32 Kč
5003,50708 Kč1 753,54 Kč
1 0003,13689 Kč3 136,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66591 Kč7 997,73 Kč
6 0002,42849 Kč14 570,94 Kč
9 0002,30747 Kč20 767,23 Kč
15 0002,17145 Kč32 571,75 Kč
21 0002,09090 Kč43 908,90 Kč
30 0002,01262 Kč60 378,60 Kč
75 0001,88982 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč