
RPR-0720 | |
|---|---|
DigiKey Part Number | 846-RPR-0720TR-ND - Tape & Reel (TR) 846-RPR-0720CT-ND - Cut Tape (CT) 846-RPR-0720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPR-0720 |
Description | SENSOR OPT 940NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 5 | 27,46600 Kč | 137,33 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 25 | 24,53400 Kč | 613,35 Kč |
| 50 | 23,45060 Kč | 1 172,53 Kč |
| 100 | 22,45950 Kč | 2 245,95 Kč |
| 500 | 20,46844 Kč | 10 234,22 Kč |
| 1 000 | 19,72825 Kč | 19 728,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,42716 Kč | 73 708,64 Kč |
| 8 000 | 17,85623 Kč | 142 849,84 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |












