Optical Sensor 0.079" (2mm) Transistor Module, Flat Lead, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPI-0226

DigiKey Part Number
846-1007-2-ND - Tape & Reel (TR)
846-1007-1-ND - Cut Tape (CT)
846-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPI-0226
Description
SENSOR OPT SLOT TRANSISTOR MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.079" (2mm) Transistor Module, Flat Lead, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
RPI-0226 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
0.079" (2mm)
Sensing Method
-
Output Configuration
Transistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
50µs
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Module, Flat Lead, Slot Type
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
515,79000 Kč78,95 Kč
1014,99300 Kč149,93 Kč
2514,02680 Kč350,67 Kč
5013,36740 Kč668,37 Kč
10012,76470 Kč1 276,47 Kč
50011,55604 Kč5 778,02 Kč
1 00011,10710 Kč11 107,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,69575 Kč21 391,50 Kč
4 00010,31858 Kč41 274,32 Kč
6 00010,11271 Kč60 676,26 Kč
10 0009,86770 Kč98 677,00 Kč
14 0009,71465 Kč136 005,10 Kč
20 0009,55931 Kč191 186,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč