
GP1S092HCPIF | |
|---|---|
DigiKey Part Number | 1855-1001-2-ND - Tape & Reel (TR) 1855-1001-1-ND - Cut Tape (CT) 1855-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP1S092HCPIF |
Description | SENSOR OPT SLOT PHOTOTRANS 4SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.079" (2mm) Phototransistor 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | GP1S092HCPIF Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer SHARP/Socle Technology | Voltage - Collector Emitter Breakdown (Max) 35 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 50µs, 50µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.079" (2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case 4-SMD |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,01000 Kč | 60,05 Kč |
| 10 | 11,38100 Kč | 113,81 Kč |
| 25 | 10,62480 Kč | 265,62 Kč |
| 50 | 10,10840 Kč | 505,42 Kč |
| 100 | 9,63600 Kč | 963,60 Kč |
| 500 | 8,68982 Kč | 4 344,91 Kč |
| 1 000 | 8,33810 Kč | 8 338,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,01609 Kč | 16 032,18 Kč |
| 4 000 | 7,72097 Kč | 30 883,88 Kč |
| 6 000 | 7,55984 Kč | 45 359,04 Kč |
| 10 000 | 7,36824 Kč | 73 682,40 Kč |
| 14 000 | 7,24855 Kč | 101 479,70 Kč |
| 20 000 | 7,12700 Kč | 142 540,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |










