Optical Sensor Through-Beam 0.079" (2mm) Phototransistor Module, Connector, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Through-Beam 0.079" (2mm) Phototransistor Module, Connector, Slot Type
EE-SX1321
EE-SX1321
Photomicrosensor SMD Series

EE-SX1321

DigiKey Part Number
Z6365TR-ND - Tape & Reel (TR)
Z6365CT-ND - Cut Tape (CT)
Z6365DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EE-SX1321
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.079" (2mm) Phototransistor Module, Connector, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX1321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Phototransistor
Manufacturer
Omron Electronics Inc-EMC Div
Current - DC Forward (If) (Max)
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
20 mA
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Sensing Distance
0.079" (2mm)
Mounting Type
Surface Mount
Sensing Method
Through-Beam
Package / Case
Module, Connector, Slot Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 020
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
528,22200 Kč141,11 Kč
1026,85600 Kč268,56 Kč
2525,22280 Kč630,57 Kč
5024,10580 Kč1 205,29 Kč
10023,08520 Kč2 308,52 Kč
50021,03370 Kč10 516,85 Kč
1 00020,27084 Kč20 270,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,14727 Kč26 294,54 Kč
4 00012,80642 Kč51 225,68 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč