
TCUT1600X01_A | |
|---|---|
DigiKey Part Number | 751-TCUT1600X01_ATR-ND - Tape & Reel (TR) 751-TCUT1600X01_ACT-ND - Cut Tape (CT) 751-TCUT1600X01_ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1600X01_A |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Transmissive 0.118" (3mm) Phototransistor Module, No Lead, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Transmissive | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 9µs, 16µs | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Module, No Lead, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 24,61000 Kč | 123,05 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 25 | 21,96400 Kč | 549,10 Kč |
| 50 | 20,98120 Kč | 1 049,06 Kč |
| 100 | 20,07830 Kč | 2 007,83 Kč |
| 500 | 18,26574 Kč | 9 132,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 17,35065 Kč | 22 555,85 Kč |
| 2 600 | 16,75253 Kč | 43 556,58 Kč |
| 3 900 | 16,42593 Kč | 64 061,13 Kč |
| 6 500 | 16,03721 Kč | 104 241,87 Kč |
| 9 100 | 15,79440 Kč | 143 729,04 Kč |
| 13 000 | 15,54787 Kč | 202 122,31 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |




