
OPB822SD | |
|---|---|
DigiKey Part Number | 365-1719-ND |
Manufacturer | |
Manufacturer Product Number | OPB822SD |
Description | SENSOR OPT SLOT 2 NPN PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.090" (2.29mm) 2 NPN PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB822SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.090" (2.29mm) | |
Sensing Method | Through-Beam | |
Output Configuration | 2 NPN | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 100 | 97,64070 Kč | 9 764,07 Kč |
| 250 | 94,07188 Kč | 23 517,97 Kč |
| 500 | 90,50180 Kč | 45 250,90 Kč |
| 1 000 | 89,76645 Kč | 89 766,45 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |


