
TCPT1300X01 | |
|---|---|
DigiKey Part Number | 751-1030-2-ND - Tape & Reel (TR) 751-1030-1-ND - Cut Tape (CT) 751-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPT1300X01 |
Description | SENSOR OPT SLOT PHOTOTRANS 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TCPT1300X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 25 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Response Time | 20µs, 30µs | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 5 | 20,99800 Kč | 104,99 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 25 | 18,71360 Kč | 467,84 Kč |
| 50 | 17,85660 Kč | 892,83 Kč |
| 100 | 17,07350 Kč | 1 707,35 Kč |
| 500 | 15,50240 Kč | 7 751,20 Kč |
| 1 000 | 14,91782 Kč | 14 917,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,38227 Kč | 28 764,54 Kč |
| 4 000 | 13,89128 Kč | 55 565,12 Kč |
| 6 000 | 13,62315 Kč | 81 738,90 Kč |
| 10 000 | 13,30417 Kč | 133 041,70 Kč |
| 14 000 | 13,10485 Kč | 183 467,90 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











