
GP1S396HCPSF | |
|---|---|
DigiKey Part Number | 1855-1002-2-ND - Tape & Reel (TR) 1855-1002-1-ND - Cut Tape (CT) 1855-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP1S396HCPSF |
Description | SENSOR OPT SLOT NPN MODULE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.047" (1.2mm) NPN - Open Collector Module |
Datasheet | Datasheet |
EDA/CAD Models | GP1S396HCPSF Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer SHARP/Socle Technology | Voltage - Collector Emitter Breakdown (Max) 35 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 30µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.047" (1.2mm) | Mounting Type Surface Mount |
Sensing Method Through-Beam | Package / Case Module |
Output Configuration NPN - Open Collector | Base Product Number |
Current - DC Forward (If) (Max) 30 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 5 | 8,27400 Kč | 41,37 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 7,27360 Kč | 181,84 Kč |
| 50 | 6,90840 Kč | 345,42 Kč |
| 100 | 6,57450 Kč | 657,45 Kč |
| 500 | 5,90128 Kč | 2 950,64 Kč |
| 1 000 | 5,65161 Kč | 5 651,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,35332 Kč | 13 383,30 Kč |
| 5 000 | 5,14947 Kč | 25 747,35 Kč |
| 7 500 | 5,03826 Kč | 37 786,95 Kč |
| 12 500 | 4,90597 Kč | 61 324,62 Kč |
| 17 500 | 4,82332 Kč | 84 408,10 Kč |
| 25 000 | 4,73947 Kč | 118 486,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











