Laser Diode 792nm 25mW 2.4V 55mA Radial, Can - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD2BPNG5-00A

DigiKey Part Number
846-RLD2BPNG5-00ATR-ND - Tape & Reel (TR)
846-RLD2BPNG5-00ACT-ND - Cut Tape (CT)
846-RLD2BPNG5-00ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLD2BPNG5-00A
Description
780NM INVISIBLE 2BEAM LASER DIOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 792nm 25mW 2.4V 55mA Radial, Can - 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
792nm
Voltage - Input
2.4V
Current Rating (Amps)
55mA
Power (Watts)
25mW
Package / Case
Radial, Can - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
1098,22900 Kč982,29 Kč
10079,13100 Kč7 913,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,78846 Kč35 394,23 Kč
1 00068,07846 Kč68 078,46 Kč
1 50066,69133 Kč100 036,99 Kč
2 50065,12698 Kč162 817,45 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč