


RH6N040BHTB1 | |
|---|---|
DigiKey Part Number | 846-RH6N040BHTB1TR-ND - Tape & Reel (TR) 846-RH6N040BHTB1CT-ND - Cut Tape (CT) 846-RH6N040BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH6N040BHTB1 |
Description | NCH 80V 40A, HSMT8, POWER MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 65A (Ta), 40A (Tc) 2W (Ta), 59W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1530 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 59W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 Kč | 48,20 Kč |
| 10 | 30,96500 Kč | 309,65 Kč |
| 100 | 21,06680 Kč | 2 106,68 Kč |
| 500 | 16,83452 Kč | 8 417,26 Kč |
| 1 000 | 16,32870 Kč | 16 328,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,74628 Kč | 41 238,84 Kč |
| 6 000 | 13,34044 Kč | 80 042,64 Kč |
| Unit Price without VAT: | 48,20000 Kč |
|---|---|
| Unit Price with VAT: | 58,32200 Kč |










