
RFN2L6STE25 | |
|---|---|
DigiKey Part Number | RFN2L6STE25TR-ND - Tape & Reel (TR) RFN2L6STE25CT-ND - Cut Tape (CT) RFN2L6STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2L6STE25 |
Description | DIODE STANDARD 600V 1.5A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN2LAM6STR | Rohm Semiconductor | 7 980 | RFN2LAM6SCT-ND | 20,79000 Kč | Similar |
| ES2J-LTP | MCC (Micro Commercial Components) | 20 551 | 353-ES2J-LTPCT-ND | 7,77000 Kč | Similar |
| NRVA4005T3G | onsemi | 142 779 | NRVA4005T3GOSCT-ND | 7,77000 Kč | Similar |
| STTH2L06A | STMicroelectronics | 10 478 | 497-3549-1-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 100 | 9,91530 Kč | 991,53 Kč |
| 500 | 7,66260 Kč | 3 831,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,56677 Kč | 9 850,16 Kč |
| 3 000 | 6,01474 Kč | 18 044,22 Kč |
| 4 500 | 5,73343 Kč | 25 800,44 Kč |
| 7 500 | 5,41734 Kč | 40 630,05 Kč |
| 10 500 | 5,23016 Kč | 54 916,68 Kč |
| 15 000 | 5,04821 Kč | 75 723,15 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



