
RFN2LAM6STR | |
|---|---|
DigiKey Part Number | RFN2LAM6STR-ND - Tape & Reel (TR) RFN2LAM6SCT-ND - Cut Tape (CT) RFN2LAM6SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2LAM6STR |
Description | DIODE STANDARD 600V 1.5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RFN2LAM6STR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 100 | 8,40970 Kč | 840,97 Kč |
| 500 | 6,45772 Kč | 3 228,86 Kč |
| 1 000 | 5,82841 Kč | 5 828,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02909 Kč | 15 087,27 Kč |
| 6 000 | 4,62646 Kč | 27 758,76 Kč |
| 9 000 | 4,42132 Kč | 39 791,88 Kč |
| 15 000 | 4,19086 Kč | 62 862,90 Kč |
| 21 000 | 4,05438 Kč | 85 141,98 Kč |
| 30 000 | 3,92176 Kč | 117 652,80 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


