Diode 600 V 1.5A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN2L6SDDTE25

DigiKey Part Number
846-RFN2L6SDDTE25TR-ND - Tape & Reel (TR)
846-RFN2L6SDDTE25CT-ND - Cut Tape (CT)
846-RFN2L6SDDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN2L6SDDTE25
Description
DIODE STANDARD 600V 1.5A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
109,61700 Kč96,17 Kč
1008,85700 Kč885,70 Kč
5006,83610 Kč3 418,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,13233 Kč7 698,49 Kč
3 0004,64056 Kč13 921,68 Kč
4 5004,49273 Kč20 217,28 Kč
7 5004,45964 Kč33 447,30 Kč
10 5004,17898 Kč43 879,29 Kč
37 5004,06049 Kč152 268,38 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč