Diode 600 V 1.5A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN2L6STE25

DigiKey Part Number
RFN2L6STE25TR-ND - Tape & Reel (TR)
RFN2L6STE25CT-ND - Cut Tape (CT)
RFN2L6STE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN2L6STE25
Description
DIODE STANDARD 600V 1.5A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1014,02700 Kč140,27 Kč
1009,18030 Kč918,03 Kč
5007,09480 Kč3 547,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,08032 Kč9 120,48 Kč
3 0005,56916 Kč16 707,48 Kč
4 5005,30871 Kč23 889,19 Kč
7 5005,01603 Kč37 620,22 Kč
10 5004,84274 Kč50 848,77 Kč
15 0004,67429 Kč70 114,35 Kč
37 5004,61956 Kč173 233,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč