RF4P025ATTCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF4P025ATTCR

DigiKey Part Number
846-RF4P025ATTCRTR-ND - Tape & Reel (TR)
846-RF4P025ATTCRCT-ND - Cut Tape (CT)
846-RF4P025ATTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF4P025ATTCR
Description
PCH -100V -2.5A POWER MOSFET
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 2.5A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
260mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
19.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
590 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
HUML2020L8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,37000 Kč23,37 Kč
1014,65100 Kč146,51 Kč
1009,60300 Kč960,30 Kč
5007,43402 Kč3 717,01 Kč
1 0006,73537 Kč6 735,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,84748 Kč17 542,44 Kč
6 0005,40041 Kč32 402,46 Kč
9 0005,17271 Kč46 554,39 Kč
15 0004,91687 Kč73 753,05 Kč
21 0004,89413 Kč102 776,73 Kč
Manufacturers Standard Package
Unit Price without VAT:23,37000 Kč
Unit Price with VAT:28,27770 Kč