
INA201AIDGKR | |
|---|---|
DigiKey Part Number | 296-21332-2-ND - Tape & Reel (TR) 296-21332-1-ND - Cut Tape (CT) 296-21332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA201AIDGKR |
Description | IC CURRENT MONITOR 3.5% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA201AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 10 | 70,30700 Kč | 703,07 Kč |
| 25 | 64,70760 Kč | 1 617,69 Kč |
| 100 | 58,55270 Kč | 5 855,27 Kč |
| 250 | 55,61916 Kč | 13 904,79 Kč |
| 500 | 53,85180 Kč | 26 925,90 Kč |
| 1 000 | 52,39661 Kč | 52 396,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,86076 Kč | 127 151,90 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |







