


LTC7138IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC7138IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7138IMSE#PBF |
Description | IC REG BUCK ADJ 400MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 400mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7138IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 140V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 140V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,67000 Kč | 266,67 Kč |
| 10 | 209,79100 Kč | 2 097,91 Kč |
| 37 | 190,48595 Kč | 7 047,98 Kč |
| 111 | 178,94459 Kč | 19 862,85 Kč |
| 259 | 172,18359 Kč | 44 595,55 Kč |
| 518 | 167,73226 Kč | 86 885,31 Kč |
| 1 036 | 164,06816 Kč | 169 974,61 Kč |
| Unit Price without VAT: | 266,67000 Kč |
|---|---|
| Unit Price with VAT: | 322,67070 Kč |










