


STM32F302VET6 | |
|---|---|
DigiKey Part Number | 497-18928-ND |
Manufacturer | |
Manufacturer Product Number | STM32F302VET6 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F302VET6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,60000 Kč | 208,60 Kč |
| 10 | 162,87600 Kč | 1 628,76 Kč |
| 24 | 151,88167 Kč | 3 645,16 Kč |
| 80 | 140,56375 Kč | 11 245,10 Kč |
| 230 | 133,34404 Kč | 30 669,13 Kč |
| 540 | 128,88726 Kč | 69 599,12 Kč |
| 1 080 | 125,97710 Kč | 136 055,27 Kč |
| Unit Price without VAT: | 208,60000 Kč |
|---|---|
| Unit Price with VAT: | 252,40600 Kč |






















