
MAX3430ESA+T | |
|---|---|
DigiKey Part Number | MAX3430ESA+TTR-ND - Tape & Reel (TR) MAX3430ESA+TCT-ND - Cut Tape (CT) MAX3430ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3430ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3430ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 212,54200 Kč | 2 125,42 Kč |
| 25 | 198,07840 Kč | 4 951,96 Kč |
| 100 | 182,18280 Kč | 18 218,28 Kč |
| 250 | 181,19596 Kč | 45 298,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 162,31252 Kč | 405 781,30 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |



