24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F2401XIAR

DigiKey Part Number
110-402F2401XIARTR-ND - Tape & Reel (TR)
110-402F2401XIARCT-ND - Cut Tape (CT)
110-402F2401XIARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402F2401XIAR
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-240-10-37-CWN-TRECS Inc.2 253XC2467CT-ND11,89000 KčSimilar
Q 24,0-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz5 7391908-1137-1-ND16,27000 KčSimilar
Q 24,0-JXS21-12-10/15-T1-FU-WA-LFJauch Quartz1 5531908-1139-1-ND16,27000 KčSimilar
Q 24,0-JXS21-9-10/15-T1-FU-WA-LFJauch Quartz9251908-1143-1-ND16,27000 KčSimilar
In-Stock: 16 281
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
109,48900 Kč94,89 Kč
258,96800 Kč224,20 Kč
508,59660 Kč429,83 Kč
1008,24000 Kč824,00 Kč
2507,79160 Kč1 947,90 Kč
5007,46918 Kč3 734,59 Kč
1 0007,16011 Kč7 160,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,69649 Kč20 089,47 Kč
6 0006,41971 Kč38 518,26 Kč
9 0006,26316 Kč56 368,44 Kč
15 0006,07147 Kč91 072,05 Kč
21 0005,94851 Kč124 918,71 Kč
30 0005,82088 Kč174 626,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč