
RE1J002YNTCL | |
|---|---|
DigiKey Part Number | RE1J002YNTCLTR-ND - Tape & Reel (TR) RE1J002YNTCLCT-ND - Cut Tape (CT) RE1J002YNTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1J002YNTCL |
Description | MOSFET N-CH 50V 200MA EMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | RE1J002YNTCL Models |
Category | Vgs(th) (Max) @ Id 800mV @ 1mA |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 26 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package EMT3F (SOT-416FL) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 0.9V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2Ohm @ 200mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 500 | 2,01370 Kč | 1 006,85 Kč |
| 1 000 | 1,78336 Kč | 1 783,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49009 Kč | 4 470,27 Kč |
| 6 000 | 1,34202 Kč | 8 052,12 Kč |
| 9 000 | 1,26648 Kč | 11 398,32 Kč |
| 15 000 | 1,18157 Kč | 17 723,55 Kč |
| 21 000 | 1,13125 Kč | 23 756,25 Kč |
| 30 000 | 1,08234 Kč | 32 470,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











