
RB550VA-30TR | |
---|---|
DigiKey Part Number | RB550VA-30TR-ND - Tape & Reel (TR) RB550VA-30CT-ND - Cut Tape (CT) RB550VA-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB550VA-30TR |
Description | DIODE SCHOTTKY 30V 1A TUMD2 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,93974 Kč | 8 819,22 Kč |
6 000 | 2,68294 Kč | 16 097,64 Kč |
9 000 | 2,55207 Kč | 22 968,63 Kč |
15 000 | 2,40496 Kč | 36 074,40 Kč |
21 000 | 2,31787 Kč | 48 675,27 Kč |
30 000 | 2,23321 Kč | 66 996,30 Kč |
75 000 | 2,13508 Kč | 160 131,00 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |