Diode 30 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 1A Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

B5818LWS-TP

DigiKey Part Number
B5818LWS-TPMSTR-ND - Tape & Reel (TR)
B5818LWS-TPMSCT-ND - Cut Tape (CT)
B5818LWS-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5818LWS-TP
Description
DIODE SCHOTTKY 30V 1A SOD323
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
B5818LWS-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,38900 Kč43,89 Kč
1002,75070 Kč275,07 Kč
5002,03260 Kč1 016,30 Kč
1 0001,80016 Kč1 800,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50402 Kč4 512,06 Kč
6 0001,35455 Kč8 127,30 Kč
9 0001,27833 Kč11 504,97 Kč
15 0001,19262 Kč17 889,30 Kč
21 0001,14183 Kč23 978,43 Kč
30 0001,09246 Kč32 773,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč