
RB520CS-30FHT2RA | |
|---|---|
DigiKey Part Number | RB520CS-30FHT2RATR-ND - Tape & Reel (TR) RB520CS-30FHT2RACT-ND - Cut Tape (CT) RB520CS-30FHT2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520CS-30FHT2RA |
Description | DIODE SCHOTTKY 30V 100MAVMN2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB520CS-30FHT2RA Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package VMN2 (SOD-923) |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0130P2T5G | onsemi | 380 834 | NSR0130P2T5GOSCT-ND | 4,80000 Kč | Direct |
| 1SS416,L3M | Toshiba Semiconductor and Storage | 184 891 | 1SS416L3MCT-ND | 5,01000 Kč | Similar |
| NSR0230P2T5G | onsemi | 1 377 971 | NSR0230P2T5GOSCT-ND | 6,67000 Kč | Similar |
| RB720M-30_R1_00001 | Panjit International Inc. | 5 859 | 3757-RB720M-30_R1_00001CT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,58900 Kč | 55,89 Kč |
| 100 | 3,51420 Kč | 351,42 Kč |
| 500 | 2,61778 Kč | 1 308,89 Kč |
| 1 000 | 2,32789 Kč | 2 327,89 Kč |
| 2 000 | 2,08326 Kč | 4 166,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,70384 Kč | 13 630,72 Kč |
| 16 000 | 1,55791 Kč | 24 926,56 Kč |
| 24 000 | 1,48354 Kč | 35 604,96 Kč |
| 40 000 | 1,39996 Kč | 55 998,40 Kč |
| 56 000 | 1,35046 Kč | 75 625,76 Kč |
| 80 000 | 1,30236 Kč | 104 188,80 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

