Diode 40 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB500VM-40TE-17

DigiKey Part Number
RB500VM-40TE-17TR-ND - Tape & Reel (TR)
RB500VM-40TE-17CT-ND - Cut Tape (CT)
RB500VM-40TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB500VM-40TE-17
Description
DIODE SCHOTTKY 40V 100MA UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB500VM-40TE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
103,84300 Kč38,43 Kč
1002,83470 Kč283,47 Kč
5002,10148 Kč1 050,74 Kč
1 0001,86441 Kč1 864,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56225 Kč4 686,75 Kč
6 0001,40984 Kč8 459,04 Kč
9 0001,17498 Kč10 574,82 Kč
15 0001,16844 Kč17 526,60 Kč
21 0001,16450 Kč24 454,50 Kč
30 0001,14256 Kč34 276,80 Kč
75 0001,07394 Kč80 545,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč