RB500V-40TE-17 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 15 323
Unit Price: 7,14000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,23206 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,84352 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 9 259
Unit Price: 2,31000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 246
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 243
Unit Price: 3,78000 Kč
Datasheet
Diode 40 V 100mA Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB500V-40TE-17

DigiKey Part Number
RB500V-40TE-17TR-ND - Tape & Reel (TR)
RB500V-40TE-17CT-ND - Cut Tape (CT)
RB500V-40TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB500V-40TE-17
Description
DIODE SCHOTTKY 40V 100MA UMD2
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
RB500V-40TE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,68515 Kč11 055,45 Kč
6 0003,37620 Kč20 257,20 Kč
9 0003,21878 Kč28 969,02 Kč
15 0003,04188 Kč45 628,20 Kč
21 0002,93713 Kč61 679,73 Kč
30 0002,83533 Kč85 059,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč