Diode 40 V 100mA Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBF0140R-HF

DigiKey Part Number
CDBF0140R-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBF0140R-HF
Description
DIODE SCHOTTKY 40V 100MA 1005
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
6pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
1005/SOD-323F
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23206 Kč4 928,24 Kč
8 0001,11137 Kč8 890,96 Kč
12 0001,04983 Kč12 597,96 Kč
20 0000,98064 Kč19 612,80 Kč
28 0000,93965 Kč26 310,20 Kč
40 0000,93777 Kč37 510,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,23206 Kč
Unit Price with VAT:1,49079 Kč