
RB238NS150FHTL | |
|---|---|
DigiKey Part Number | RB238NS150FHTLTR-ND - Tape & Reel (TR) RB238NS150FHTLCT-ND - Cut Tape (CT) RB238NS150FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB238NS150FHTL |
Description | DIODE ARRAY SCHOTT 150V 40A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB238NS150FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20.2 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,82000 Kč | 55,82 Kč |
| 10 | 39,99400 Kč | 399,94 Kč |
| 100 | 31,44910 Kč | 3 144,91 Kč |
| 500 | 26,96194 Kč | 13 480,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,56290 Kč | 23 562,90 Kč |
| 2 000 | 22,02773 Kč | 44 055,46 Kč |
| Unit Price without VAT: | 55,82000 Kč |
|---|---|
| Unit Price with VAT: | 67,54220 Kč |











