
MMBT5550LT3G | |
|---|---|
DigiKey Part Number | MMBT5550LT3GOSTR-ND - Tape & Reel (TR) MMBT5550LT3GOSCT-ND - Cut Tape (CT) MMBT5550LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5550LT3G |
Description | TRANS NPN 140V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5550LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 500 | 1,07048 Kč | 535,24 Kč |
| 1 000 | 0,94071 Kč | 940,71 Kč |
| 2 000 | 0,83089 Kč | 1 661,78 Kč |
| 5 000 | 0,71166 Kč | 3 558,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,63777 Kč | 6 377,70 Kč |
| 20 000 | 0,57553 Kč | 11 510,60 Kč |
| 30 000 | 0,54379 Kč | 16 313,70 Kč |
| 50 000 | 0,50810 Kč | 25 405,00 Kč |
| 70 000 | 0,48696 Kč | 34 087,20 Kč |
| 100 000 | 0,46640 Kč | 46 640,00 Kč |
| 250 000 | 0,42128 Kč | 105 320,00 Kč |
| 500 000 | 0,39634 Kč | 198 170,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



