
SMF4L51A | |
|---|---|
DigiKey Part Number | F7490TR-ND - Tape & Reel (TR) F7490CT-ND - Cut Tape (CT) F7490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L51A |
Description | TVS DIODE 51VWM 82.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 500 | 3,08670 Kč | 1 543,35 Kč |
| 1 000 | 2,72974 Kč | 2 729,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46936 Kč | 7 408,08 Kč |
| 6 000 | 1,95281 Kč | 11 716,86 Kč |
| 9 000 | 1,91376 Kč | 17 223,84 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



