
INA310A2IDGKR | |
|---|---|
DigiKey Part Number | 296-INA310A2IDGKRTR-ND - Tape & Reel (TR) 296-INA310A2IDGKRCT-ND - Cut Tape (CT) 296-INA310A2IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310A2IDGKR |
Description | -4-V TO 110-V, 1.3-MHZ, ULTRA-PR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310A2IDGKR Models |
Category | Current - Input Bias 20 µA |
Mfr | Voltage - Input Offset 15 µV |
Series | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 1.3 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 65,57000 Kč | 655,70 Kč |
| 25 | 60,28080 Kč | 1 507,02 Kč |
| 100 | 54,47250 Kč | 5 447,25 Kč |
| 250 | 51,70328 Kč | 12 925,82 Kč |
| 500 | 51,46888 Kč | 25 734,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 47,20792 Kč | 118 019,80 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |




