Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RB168MM150TFTR | |
|---|---|
DigiKey Part Number | RB168MM150TFTR-ND - Tape & Reel (TR) RB168MM150TFCT-ND - Cut Tape (CT) RB168MM150TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM150TFTR |
Description | DIODE SCHOTTKY 150V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB168MM150TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,36800 Kč | 73,68 Kč |
| 100 | 5,04990 Kč | 504,99 Kč |
| 500 | 3,81636 Kč | 1 908,18 Kč |
| 1 000 | 3,41810 Kč | 3 418,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82765 Kč | 8 482,95 Kč |
| 6 000 | 2,27340 Kč | 13 640,40 Kč |
| 9 000 | 2,27277 Kč | 20 454,93 Kč |
| 15 000 | 2,26175 Kč | 33 926,25 Kč |
| 21 000 | 2,25512 Kč | 47 357,52 Kč |
| 30 000 | 2,20920 Kč | 66 276,00 Kč |
| 75 000 | 2,10500 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |





