
RB168MM150TR | |
|---|---|
DigiKey Part Number | RB168MM150TR-ND - Tape & Reel (TR) RB168MM150CT-ND - Cut Tape (CT) RB168MM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM150TR |
Description | DIODE SCHOTTKY 150V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB168MM150TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 100 | 6,24760 Kč | 624,76 Kč |
| 500 | 4,75730 Kč | 2 378,65 Kč |
| 1 000 | 4,27673 Kč | 4 276,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75111 Kč | 11 253,33 Kč |
| 6 000 | 3,34695 Kč | 20 081,70 Kč |
| 9 000 | 3,20121 Kč | 28 810,89 Kč |
| 15 000 | 3,02500 Kč | 45 375,00 Kč |
| 21 000 | 2,92064 Kč | 61 333,44 Kč |
| 30 000 | 2,81923 Kč | 84 576,90 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |











