25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602AI-72-33E-25.000000

DigiKey Part Number
1473-SIT1602AI-72-33E-25.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602AI-72-33E-25.000000
Description
MEMS OSC XO 25.0000MHZ LVCMOS
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 755
Factory Stock: 5 013
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1027,00300 Kč270,03 Kč
2525,52520 Kč638,13 Kč
5024,47100 Kč1 223,55 Kč
10023,45900 Kč2 345,90 Kč
25022,18396 Kč5 545,99 Kč
50021,26678 Kč10 633,39 Kč
1 00020,38780 Kč20 387,80 Kč
2 50019,28230 Kč48 205,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč