
RB168MM200TFTR | |
|---|---|
DigiKey Part Number | 846-RB168MM200TFTR-ND - Tape & Reel (TR) 846-RB168MM200TFTRCT-ND - Cut Tape (CT) 846-RB168MM200TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM200TFTR |
Description | DIODE SCHOTTKY 200V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 850 nA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 12,20900 Kč | 122,09 Kč |
| 100 | 7,99060 Kč | 799,06 Kč |
| 500 | 6,14112 Kč | 3 070,56 Kč |
| 1 000 | 5,54520 Kč | 5 545,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79309 Kč | 14 379,27 Kč |
| 6 000 | 4,40661 Kč | 26 439,66 Kč |
| 9 000 | 4,24094 Kč | 38 168,46 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |


