Power Switch/Driver 1:1 N-Channel 5A PG-DSO-8-43-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 5A PG-DSO-8-43-EP
PG-DSO-8-43-EP

BTS50301EJAXUMA1

DigiKey Part Number
BTS50301EJAXUMA1TR-ND - Tape & Reel (TR)
BTS50301EJAXUMA1CT-ND - Cut Tape (CT)
BTS50301EJAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS50301EJAXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A PG-DSO-8-43-EP
Datasheet
 Datasheet
EDA/CAD Models
BTS50301EJAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 18V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
5A
Rds On (Typ)
30mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-43-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 689
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 $1,74 $
101,27900 $12,79 $
251,16280 $29,07 $
1001,03520 $103,52 $
2500,97444 $243,61 $
5000,93776 $468,88 $
1 0000,90760 $907,60 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,87575 $2 189,38 $
5 0000,85656 $4 282,80 $
7 5000,84695 $6 352,12 $
Manufacturers Standard Package
Unit Price without VAT:1,74000 $
Unit Price with VAT:2,10540 $