RB162L-40TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 839
Unit Price: 8,82000 Kč
Datasheet

Direct


onsemi
In Stock: 29 853
Unit Price: 13,23000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8 609
Unit Price: 16,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 173 021
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 59 938
Unit Price: 11,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 94 725
Unit Price: 6,30000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 157 779
Unit Price: 22,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 3 229
Unit Price: 12,18000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 165
Unit Price: 11,55000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 47 732
Unit Price: 13,44000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9 938
Unit Price: 4,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 212
Unit Price: 10,50000 Kč
Datasheet
Diode 40 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB162L-40TE25

DigiKey Part Number
RB162L-40TE25TR-ND - Tape & Reel (TR)
RB162L-40TE25CT-ND - Cut Tape (CT)
RB162L-40TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB162L-40TE25
Description
DIODE SCHOTTKY 40V 1A PMDS
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDS
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,17287 Kč3 259,31 Kč
3 0001,95456 Kč5 863,68 Kč
4 5001,84325 Kč8 294,62 Kč
7 5001,71803 Kč12 885,23 Kč
10 5001,64384 Kč17 260,32 Kč
15 0001,57171 Kč23 575,65 Kč
37 5001,41338 Kč53 001,75 Kč
75 0001,31554 Kč98 665,50 Kč
150 0001,28613 Kč192 919,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč