
SD2010S040S2R0 | |
|---|---|
DigiKey Part Number | 478-7813-2-ND - Tape & Reel (TR) 478-7813-1-ND - Cut Tape (CT) 478-7813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD2010S040S2R0 |
Description | DIODE SCHOTTKY 40V 2A 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2010/DO-214AC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 5,18860 Kč | 518,86 Kč |
| 500 | 3,92074 Kč | 1 960,37 Kč |
| 1 000 | 3,51087 Kč | 3 510,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,64008 Kč | 79 202,40 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

