
STPS1L40AY | |
|---|---|
DigiKey Part Number | 497-12286-2-ND - Tape & Reel (TR) 497-12286-1-ND - Cut Tape (CT) 497-12286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L40AY |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L40AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 500 | 2,81122 Kč | 1 405,61 Kč |
| 1 000 | 2,26463 Kč | 2 264,63 Kč |
| 2 000 | 1,99817 Kč | 3 996,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65422 Kč | 8 271,10 Kč |
| 10 000 | 1,63784 Kč | 16 378,40 Kč |
| 15 000 | 1,60832 Kč | 24 124,80 Kč |
| 25 000 | 1,57603 Kč | 39 400,75 Kč |
| 35 000 | 1,41999 Kč | 49 699,65 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


