Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RB162L-40TE25 | |
|---|---|
DigiKey Part Number | RB162L-40TE25TR-ND - Tape & Reel (TR) RB162L-40TE25CT-ND - Cut Tape (CT) RB162L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162L-40TE25 |
Description | DIODE SCHOTTKY 40V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,17287 Kč | 3 259,31 Kč |
| 3 000 | 1,95456 Kč | 5 863,68 Kč |
| 4 500 | 1,84325 Kč | 8 294,62 Kč |
| 7 500 | 1,71803 Kč | 12 885,23 Kč |
| 10 500 | 1,64384 Kč | 17 260,32 Kč |
| 15 000 | 1,57171 Kč | 23 575,65 Kč |
| 37 500 | 1,41338 Kč | 53 001,75 Kč |
| 75 000 | 1,31554 Kč | 98 665,50 Kč |
| 150 000 | 1,28613 Kč | 192 919,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |











