


RB068VWM100TR | |
|---|---|
DigiKey Part Number | 846-RB068VWM100TR-ND - Tape & Reel (TR) 846-RB068VWM100TRCT-ND - Cut Tape (CT) 846-RB068VWM100TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068VWM100TR |
Description | DIODE SCHOTTKY 100V 2A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 5,74510 Kč | 574,51 Kč |
| 500 | 4,35036 Kč | 2 175,18 Kč |
| 1 000 | 3,89996 Kč | 3 899,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32734 Kč | 9 982,02 Kč |
| 6 000 | 3,03876 Kč | 18 232,56 Kč |
| 9 000 | 2,89170 Kč | 26 025,30 Kč |
| 15 000 | 2,72644 Kč | 40 896,60 Kč |
| 21 000 | 2,62856 Kč | 55 199,76 Kč |
| 30 000 | 2,53343 Kč | 76 002,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




