
TC74AC540FT(EL) | |
|---|---|
DigiKey Part Number | 264-TC74AC540FT(EL)TR-ND - Tape & Reel (TR) 264-TC74AC540FT(EL)CT-ND - Cut Tape (CT) 264-TC74AC540FT(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74AC540FT(EL) |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 250 | 5,35868 Kč | 1 339,67 Kč |
| 500 | 5,10882 Kč | 2 554,41 Kč |
| 1 000 | 4,94755 Kč | 4 947,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,73327 Kč | 9 466,54 Kč |
| 4 000 | 4,59368 Kč | 18 374,72 Kč |
| 6 000 | 4,52381 Kč | 27 142,86 Kč |
| 10 000 | 4,44637 Kč | 44 463,70 Kč |
| 14 000 | 4,40109 Kč | 61 615,26 Kč |
| 20 000 | 4,35756 Kč | 87 151,20 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





