
RB068MM-60TR | |
|---|---|
DigiKey Part Number | RB068MM-60TR-ND - Tape & Reel (TR) RB068MM-60CT-ND - Cut Tape (CT) RB068MM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068MM-60TR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB068MM-60TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 765 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 500 | 5,06010 Kč | 2 530,05 Kč |
| 1 000 | 4,55405 Kč | 4 554,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,91067 Kč | 11 732,01 Kč |
| 6 000 | 3,58656 Kč | 21 519,36 Kč |
| 9 000 | 3,42144 Kč | 30 792,96 Kč |
| 15 000 | 3,23586 Kč | 48 537,90 Kč |
| 21 000 | 3,12599 Kč | 65 645,79 Kč |
| 30 000 | 3,01921 Kč | 90 576,30 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |










