Diode 100 V 2A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068L100TE25

DigiKey Part Number
RB068L100TE25TR-ND - Tape & Reel (TR)
RB068L100TE25CT-ND - Cut Tape (CT)
RB068L100TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068L100TE25
Description
DIODE SCHOTTKY 100V 2A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDS
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB068LAM100TRRohm Semiconductor17 758RB068LAM100CT-ND12,18000 KčSimilar
B2100A-13-FDiodes Incorporated196B2100A-13-FDICT-ND12,60000 KčDirect
B1100B-13-FDiodes Incorporated28 244B1100B-FDICT-ND13,02000 KčSimilar
B1100LB-13-FDiodes Incorporated26 177B1100LB-FDICT-ND10,92000 KčSimilar
CDBA2100-HFComchip Technology12 819641-1693-1-ND15,75000 KčSimilar
In-Stock: 1 004
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,16300 Kč101,63 Kč
1006,53670 Kč653,67 Kč
5004,97232 Kč2 486,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,21052 Kč6 315,78 Kč
3 0003,82640 Kč11 479,20 Kč
4 5003,63060 Kč16 337,70 Kč
7 5003,41049 Kč25 578,67 Kč
10 5003,28015 Kč34 441,57 Kč
15 0003,15341 Kč47 301,15 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč