Similar
Direct
Similar
Similar
Similar
Similar
Similar

RB068L-40TE25 | |
|---|---|
DigiKey Part Number | RB068L-40TE25TR-ND - Tape & Reel (TR) RB068L-40TE25CT-ND - Cut Tape (CT) RB068L-40TE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068L-40TE25 |
Description | DIODE SCHOTTKY 40V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,86426 Kč | 7 296,39 Kč |
| 3 000 | 4,43779 Kč | 13 313,37 Kč |
| 4 500 | 4,22041 Kč | 18 991,85 Kč |
| 7 500 | 3,97618 Kč | 29 821,35 Kč |
| 10 500 | 3,83152 Kč | 40 230,96 Kč |
| 15 000 | 3,69092 Kč | 55 363,80 Kč |
| 37 500 | 3,51717 Kč | 131 893,88 Kč |
| Unit Price without VAT: | 4,86426 Kč |
|---|---|
| Unit Price with VAT: | 5,88575 Kč |








